The PWR263S-20-4R70JE is a 20W, 4.7 ohm, 5% tolerance chip resistor from Bourns. It features a TO-263-3 package and is compliant with automotive AEC-Q200 standards. The resistor operates over a temperature range of -55°C to 155°C and is available on tape and reel. It is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-4R70JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | PWR263S-20 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR263S-20-4R70JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.