20W, 5.6 Ohm, 5% tolerance thick film chip resistor designed for surface mount technology. Features a TO-263-3 (D2PAK) package with copper, tin plated terminations and a 250V DC rated voltage. Operating temperature range from -55°C to 155°C, with automotive AEC-Q200 qualification. Dimensions: 15.39mm depth, 0.192inch height, 0.398inch length, and 0.409inch width. Packaged in rails/tubes for efficient handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Contact Plating | Copper, Tin |
| Depth | 15.39mm |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.409inch |
| RoHS | Compliant |