The PWR263S-20-8R20FE is a 20W chip resistor from Bourns, packaged in a TO-263-3 case. It features a resistance of 8.2 ohms with a tolerance of 1%. This resistor is compliant with AEC-Q200 and RoHS. It is available in a tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-8R20FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | PWR263S-20 |
| Tolerance | 1% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR263S-20-8R20FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.