Bourns PWR263S-20-8R20J technical specifications.
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | PWR263S-20 |
| Tolerance | 5% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR263S-20-8R20J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.