Surface mount thick film chip resistor with 0.5 Ohm resistance and 1% tolerance, rated for 20W maximum power dissipation and 250V DC. Features a D2PAK package with copper, tin contact plating, and a terminal pitch of 5.08mm. Operating temperature range is -55°C to 155°C. Automotive AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Contact Plating | Copper, Tin |
| Depth | 4.5mm |
| Features | Automotive AEC-Q200 |
| Height | 10.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | PWR263S-20 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Not CompliantNo |