The PWR263S-20-R680F is a high-power chip resistor from Bourns, designed for automotive applications and compliant with the AEC-Q200 standard. This 20W resistor features a resistance value of 680 milliohms with a tolerance of 1% and is packaged in a TO-263-3 case. The resistor measures 0.192 inches in height, 0.398 inches in length, and 0.409 inches in width, and is available in quantities of 50 per rail or tube. It operates over a wide temperature range of -55°C to 155°C, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR263S-20-R680F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Features | Automotive AEC-Q200 |
| Height | 0.192inch |
| Length | 0.398inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 680mR |
| Series | PWR263S-20 |
| Tolerance | 1% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR263S-20-R680F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.