20 Ohm, 5% tolerance thick film chip resistor designed for surface mount applications. Features a 250V voltage rating and a D2PAK package with dimensions of 10.1mm length, 4.5mm width, and 10.4mm height. Operates within a temperature range of -55°C to 155°C. Supplied on tape and reel in quantities of 500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Height | 10.4mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Series | PWR263S-35 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 4.5mm |
| RoHS | Not Compliant |