
The PWR3014W1000JE is a wirewound resistor with a resistance of 100R and a tolerance of 5%. It has a maximum power dissipation of 1W and is packaged in a 3014 case. The resistor is RoHS compliant and has a termination of solder. It operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR3014W1000JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3014 |
| Depth | 3.5mm |
| Height | 0.203inch |
| Length | 0.295inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PWR3014 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Threshold Voltage | 10V |
| Tolerance | 5% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR3014W1000JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.