
Radial through-hole metal strip resistor with 5mΩ resistance and 1% tolerance. Features 1W maximum power dissipation and a wide operating temperature range from -55°C to 270°C. This component has two terminations, a lead pitch of 11.43mm, and tin contact plating. Its dimensions are 12.44mm length, 4mm width, 4.8mm depth, and 7.62mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR4412-2SBR0050F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Height | 7.62mm |
| Lead Pitch | 11.43mm |
| Length | 12.44mm |
| Max Operating Temperature | 270°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Threshold Voltage | 100mV |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SBR0050F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.