Radial through-hole metal strip resistor with 20mΩ resistance and 1% tolerance. Features 1W maximum power dissipation, 2 terminations, and a 11.43mm lead pitch. Operating temperature range from -55°C to 270°C. Tin contact plating and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR4412-2SBR0200F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Height | 7.62mm |
| Lead Pitch | 11.43mm |
| Length | 12.44mm |
| Max Operating Temperature | 270°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Threshold Voltage | 100mV |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SBR0200F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.