Radial through-hole fixed resistor with 50mΩ resistance and 1% tolerance. Features 1W power dissipation, metal film technology, and a 11.43mm lead pitch. Operates from -55°C to 270°C with tin contact plating. Inductance is 10nH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR4412-2SBR0500F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Height | 7.62mm |
| Inductance | 10nH |
| Lead Pitch | 11.43mm |
| Length | 12.44mm |
| Max Operating Temperature | 270°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Threshold Voltage | 200mV |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SBR0500F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.