
Radial through-hole metal strip resistor with 5mR resistance and 1% tolerance. Features 3W maximum power dissipation, 2 terminations, and a 15.24mm lead pitch. Operating temperature range from -55°C to 270°C, with moisture resistance and tin contact plating. Dimensions include 4.8mm depth, 25.4mm height, 16.25mm length, and 4mm width.
Bourns PWR4412-2SCR0050F technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 25.4mm |
| Lead Pitch | 15.24mm |
| Length | 16.25mm |
| Max Operating Temperature | 270°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Threshold Voltage | 100mV |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SCR0050F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.