
Radial leaded, through-hole metal strip resistor with 10mΩ resistance and 5% tolerance. Features 3W maximum power dissipation, operating temperature range of -55°C to 270°C, and moisture resistance. Constructed with tin contact plating and lead-free materials, this component offers a 15.24mm lead pitch and is supplied in bulk packaging.
Bourns PWR4412-2SCR0100J technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 15.24mm |
| Length | 16.25mm |
| Max Operating Temperature | 270°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SCR0100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.