
Through-hole radial fixed resistor with 10mΩ resistance and 1% tolerance. Features 5W maximum power dissipation, 270°C maximum operating temperature, and a metal film technology. Designed with a 20.32mm lead pitch and tin contact plating, this component offers moisture resistance and is RoHS compliant.
Sign in to ask questions about the Bourns PWR4412-2SDR0100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR4412-2SDR0100F technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 25.4mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Length | 21.33mm |
| Max Operating Temperature | 270°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Terminal Pitch | 20.32mm |
| Termination | Radial |
| Threshold Voltage | 200mV |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SDR0100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
