
Through-hole mounted radial metal strip resistor with 30mΩ resistance and 5% tolerance. Features 5W maximum power dissipation, operating temperature range of -55°C to 270°C, and tin contact plating. This moisture-resistant component is lead-free and RoHS compliant, with a 20.32mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PWR4412-2SDR0300J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.32mm |
| Length | 21.33mm |
| Max Operating Temperature | 270°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FILM |
| Termination | Radial |
| Tolerance | 5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SDR0300J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.