
Through-hole mounted radial resistor featuring 50mΩ resistance with a 1% tolerance. This metal strip resistor offers a 5W maximum power dissipation and operates across a wide temperature range from -55°C to 270°C. It has two terminations with tin plating and a lead pitch of 20.32mm. The component is packaged in bulk with 250 units per package.
Bourns PWR4412-2SDR0500F technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Height | 25.4mm |
| Lead Diameter | 1.01mm |
| Lead Pitch | 20.32mm |
| Length | 21.33mm |
| Max Operating Temperature | 270°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SDR0500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
