Radial through-hole metal strip resistor with 100mΩ resistance and 1% tolerance. Features 5W maximum power dissipation, operating temperature range of -55°C to 270°C, and two radial terminations with a 20.32mm lead pitch. Constructed with metal foil technology, this rectangular component measures 21.33mm in length, 4.8mm in depth, and 25.4mm in height, with a 1.01mm lead diameter. Moisture resistant and RoHS compliant.
Sign in to ask questions about the Bourns PWR4412-2SDR1000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR4412-2SDR1000F technical specifications.
| Package/Case | Radial |
| Construction | Rectangular |
| Depth | 4.8mm |
| Features | Moisture Resistant |
| Height | 25.4mm |
| Lead Diameter | 1.01mm |
| Lead Pitch | 20.32mm |
| Length | 21.33mm |
| Max Operating Temperature | 270°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SDR1000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
