Sign in to ask questions about the Bourns PWR4412-2SDR1000J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR4412-2SDR1000J technical specifications.
| Package/Case | Radial |
| Height | 1inch |
| Length | 0.8inch |
| Max Operating Temperature | 270°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | PWR4412-2S |
| Tolerance | 5% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SDR1000J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.