
The PWR4412-2SFR1000F is a through-hole fixed resistor with a resistance of 100mR and a tolerance of 1%. It is available in a radial package with a height of 7.62mm and a width of 4.8mm. The resistor is moisture resistant and can operate between -55°C and 270°C. It is packaged in bulk quantities of 250 units.
Sign in to ask questions about the Bourns PWR4412-2SFR1000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR4412-2SFR1000F technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 7.62mm |
| Lead Pitch | 11.43mm |
| Length | 11.43mm |
| Max Operating Temperature | 270°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 100mR |
| Series | PWR4412-2S |
| Termination | Radial |
| Tolerance | 1% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4412-2SFR1000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
