Surface mount wirewound chip resistor with 10kR resistance and 5% tolerance. Features 2W maximum power dissipation and a 173V voltage rating. Constructed with tin contact plating and a 4525 case code, this component operates from -55°C to 275°C and offers moisture resistance. RoHS compliant and designed for solder termination.
Bourns PWR4525W1002J technical specifications.
| Case Code (Imperial) | 4525 |
| Package/Case | 4525 |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Features | Moisture Resistant |
| Height | 4.6mm |
| Length | 11.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | PWR4525 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 173V |
| DC Rated Voltage | 173V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR4525W1002J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.