The PWR6327W1502JE is a 273V 3W fixed chip resistor from Bourns, featuring a moisture-resistant design and a maximum operating temperature of 275°C. It has a resistance of 15kΩ and is available in a package quantity of 700 units per reel. The resistor is RoHS compliant and suitable for use in high-temperature applications, with a minimum operating temperature of -55°C.
Sign in to ask questions about the Bourns PWR6327W1502JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PWR6327W1502JE technical specifications.
| Case Code (Imperial) | 6327 |
| Package/Case | 6327 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.268inch |
| Length | 0.626inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | PWR6327 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 273V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR6327W1502JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.