Bourns Wirewound Surface Mount Resistor 6327 Case 470m 5% 3W 150ppm/C
Bourns PWR6327WR470J technical specifications.
| Case Code (Imperial) | 6327 |
| Package/Case | 6327 |
| Contact Plating | Tin |
| Depth | 6.9mm |
| Features | Moisture Resistant |
| Height | 6.4mm |
| Length | 15.9mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | PWR6327 |
| Technology | WIRE WOUND |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 273V |
| Width | 6.9mm |
| RoHS | Compliant |
No datasheet is available for this part.