Sign in to ask questions about the Bourns Q23559 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns Q23559 technical specifications.
| Lead Free | Contains Lead |
| Number of Turns | 25 |
| Resistor Type | Cermet |
| Series | Trimpot® 3296 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns Q23559 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.