Bourns Q23578 technical specifications.
| Lead Free | Contains Lead |
| Number of Turns | 1 |
| Resistance | 3386R |
| Resistor Type | Cermet |
| Series | Trimpot® 3386 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns Q23578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
