Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns Q23586 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Number of Turns | 12 |
| Resistor Type | Cermet |
| Series | Trimpot® 3266 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns Q23586 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.