RESISTOR, TRIMMER, CERMET, 22 TURN(S), 1W, 50ohm, 1-1/4 INCH, RECTANGULAR, 3 PINS
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 30.98 |
| Tolerance | 10 |
| Resistance | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.50 |
| REACH | not_compliant |
| Military Spec | True |