
Cermet trimmer potentiometer, 500 Ohm resistance with 10% tolerance, designed for PCB through-hole mounting. Features a linear taper and 12 turns for precise adjustment, operating within a wide temperature range of -65°C to 150°C. Rated for 200V AC and 500V DC, with a maximum power dissipation of 250mW. This general-purpose variable resistor meets MIL-PRF-22097 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RJ26FW501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-22097 |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJ26FW501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.