Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RJ26FX202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Package Width | 4.32 |
| Package Height | 6.35 |
| Resistance | 2000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Bourns RJ26FX202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.