
Cermet trimmer resistor, 0.5W power dissipation, 10kΩ resistance with 10% tolerance. Features 25 turns, linear taper, and a 300V voltage rating. Designed for through-hole mounting with 3 pins, operating across a -55°C to 150°C temperature range. Meets MIL-PRF-39035 military standard.
Bourns RJR24FP103R technical specifications.
| Depth | 11.55mm |
| Height | 4.83mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-39035 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Chassis Mount |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ24/RJR24-Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJR24FP103R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.