
Cermet trimmer resistor with 100k Ohm resistance and 10% tolerance. Features 25 electrical turns, 0.5W power dissipation, and a 300V voltage rating. Designed for through-hole mounting with pin termination, operating from -55°C to 150°C. Meets MIL-PRF-39035 military standard. Dimensions are 9.53mm (L) x 11.55mm (D) x 4.83mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RJR24FP104R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RJR24FP104R technical specifications.
| Depth | 11.55mm |
| Height | 4.83mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | MIL-PRF-39035 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Chassis Mount |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ24/RJR24-Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJR24FP104R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
