
Cermet trimmer potentiometer, 10kΩ resistance with 10% tolerance, rated for 0.25W power dissipation and 200V voltage. Features 12 turns for precise adjustment, a linear taper, and through-hole mounting with pin terminations. Operates across a wide temperature range from -65°C to 150°C. Compliant with MIL-PRF-39035 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RJR26FP103R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 7.37mm |
| Height | 4.7mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-39035 |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Weight | 0.015oz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJR26FP103R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
