
The Bourns Trimpot RJ26/RJR26-Sealed is a variable resistor with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in packaging quantities of 50. The resistor is mounted through a hole and has a termination of PC Pin. It measures 0.17inch in height, 0.25inch in length, and 0.25inch in width.
Bourns RJR26FP502PQ technical specifications.
| Height | 0.17inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RJR26FP502PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.