The RL110-120M-RC is a 10mm long general purpose inductor with a nominal inductance of 12uH and a tolerance of 20%. It is designed for RF inductor applications and has a DC resistance of 0.023 ohms. The inductor is shielded and has a self resonance frequency of 11 MHz. It is rated for a maximum current of 4.9A and has a test frequency of 2.52 MHz. The inductor is available in a radial through-hole package with a package length of 10mm.
Bourns RL110-120M-RC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.023 |
| Rated Current-Max | 4.9 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL110-120M-RC to view detailed technical specifications.
No datasheet is available for this part.