The RL110-180M is a 10mm radial ferrite inductor with a DC resistance of 33mR and an inductance of 18uH. It has a maximum operating temperature range of -30°C to 100°C and a maximum DC current rating of 4A. The inductor is packaged in bulk and is not RoHS compliant due to containing lead. It is a general-purpose fixed inductor with a series designation of RL110 and a shielding type of unshielded.
Sign in to ask questions about the Bourns RL110-180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL110-180M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Diameter | 10mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max DC Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.1MHz |
| Series | RL110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL110-180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.