Bourns RL110-470K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 83mR |
| Diameter | 10mm |
| Inductance | 47uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 10mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.1MHz |
| Series | RL110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.11711oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL110-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.