Through-hole fixed inductor with 47µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 2.5A DC current rating, and 83mΩ DC resistance. Operates within a temperature range of -40°C to 105°C, with a Q factor of 25 at 2.52MHz. Radial termination and a 5mm lead pitch facilitate easy mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 83mR |
| Diameter | 10mm |
| Height | 10.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 10mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.1MHz |
| Series | RL110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |