This 10mm ferrite radial fixed inductor has a DC resistance of 140mR and an inductance of 82uH. It can handle a maximum DC current of 1.9A and operates within a temperature range of -30°C to 100°C. The inductor is packaged in bulk quantities of 1000 and is not RoHS compliant due to the presence of lead.
Bourns RL110-820K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Diameter | 10mm |
| Inductance | 82uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | RL110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.11711oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL110-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.