Ferrite-core radial leaded inductor with 10mH inductance and 5% tolerance. Features a shielded construction, 25mA DC current rating, and 12.1 Ohm DC resistance. Operating temperature range from -55°C to 105°C. This general-purpose inductor is RoHS compliant and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 12.1R |
| Diameter | 10.5mm |
| Height | 14mm |
| Inductance | 10mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250kHz |
| Series | RL181S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |