The RL181S-222J-RC is a general purpose inductor with a nominal inductance of 2200uH and a DC resistance of 5.2mOhm. It is designed for use in DC-DC converter applications and has a maximum rated current of 0.06A. The inductor is shielded and has a self resonance frequency of 0.51MHz. It operates over a temperature range of -55 to 105C and is available in a radial through hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RL181S-222J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 5.2 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.51 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL181S-222J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.