
Through-hole fixed inductor featuring 1mH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 90 at 252kHz and a self-resonant frequency of 1.3MHz. It handles a maximum DC current of 150mA with a DC resistance of 6 Ohms. The radial package measures 8mm in diameter and 11.2mm in height, with 5mm lead pitch and length. Operating temperature range is -55°C to 105°C, and it is RoHS compliant.
Bourns RL187-102J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 6R |
| Diameter | 8mm |
| Height | 11.2mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | RL187 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-102J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.