Through-hole fixed inductor featuring a ferrite core, offering 1.2mH inductance with a 5% tolerance. This wirewound RF choke operates with a Q factor of 90 at 252kHz, a self-resonant frequency of 1.2MHz, and a maximum DC current rating of 150mA. It has a DC resistance of 9 Ohms and is designed for radial mounting with a 5mm lead pitch. The component operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns RL187-122J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 9R |
| Height | 11.2mm |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | RL187 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-122J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.