
Through-hole radial fixed inductor featuring 1.5mH inductance with a 5% tolerance. This ferrite core RF choke operates with a maximum DC current of 150mA and a DC resistance of 9 Ohms. It offers a Q factor of 90 at a test frequency of 252kHz, with a self-resonant frequency of 1.1MHz. The component has a diameter of 8mm, height of 11.2mm, and a lead pitch of 5mm, with an operating temperature range of -55°C to 105°C.
Bourns RL187-152J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 9R |
| Diameter | 8mm |
| Height | 11.2mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1MHz |
| Series | RL187 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-152J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
