The RL187-183J-RC is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 18kH and a tolerance of 5%. The inductor is rated for a maximum current of 0.03A and has a DC resistance of 60. It is available in a radial package with a length of 11.2mm and is suitable for use in DC-DC converter applications.
Sign in to ask questions about the Bourns RL187-183J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL187-183J-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.2 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 18000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 60 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.0796 |
| Self Resonance Frequency | 0.3 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL187-183J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.