Through-hole fixed inductor with 2.2mH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 100mA DC current rating, and 13 Ohm DC resistance. Operates within a temperature range of -55°C to 105°C. This unshielded, radial component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 13R |
| Height | 11.2mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900kHz |
| Series | RL187 |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
