
The RL187 Series Ferrite Radial Inductor is a through-hole mounted component with a radial lead style and 5mm lead pitch. It features a ferrite core material and a self-resonant frequency of 800kHz. The inductor has a maximum DC current rating of 100mA and a maximum operating temperature of 105°C. It is RoHS compliant and available in a bag packaging.
Sign in to ask questions about the Bourns RL187-272J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL187-272J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 13R |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | RL187 |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-272J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
