
Through-hole fixed inductor featuring a 330µH inductance with a 5% tolerance. This wirewound RF choke utilizes a ferrite core, offering an 80 Q-factor at 796kHz and a self-resonant frequency of 2.3MHz. It supports a maximum DC current of 200mA with a DC resistance of 4 Ohms. Operating within a temperature range of -55°C to 105°C, this RoHS compliant component is supplied in a radial package.
Sign in to ask questions about the Bourns RL187-331J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL187-331J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 4R |
| Height | 11.2mm |
| Inductance | 330uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | RL187 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-331J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.