
Through-hole fixed inductor with 3.3mH inductance and 5% tolerance. Features a ferrite core, 90 Q-factor at 252kHz, and a maximum DC current of 100mA. Operates within a -55°C to 105°C temperature range, with a DC resistance of 13 Ohms. Radial package with 5mm lead pitch and 5mm lead length. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns RL187-332J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL187-332J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 13R |
| Height | 11.2mm |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | RL187 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-332J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
