Through-hole fixed inductor featuring a ferrite core for RF applications. This wirewound component offers 5.6mH inductance with a 5% tolerance, tested at 252kHz. It handles a maximum DC current of 50mA and exhibits a DC resistance of 18 Ohms. The inductor operates across a wide temperature range from -55°C to 105°C and boasts a Q factor of 90 at 252kHz.
Sign in to ask questions about the Bourns RL187-562J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL187-562J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 18R |
| Height | 11.2mm |
| Inductance | 5.6mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | RL187 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-562J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.