Through-hole radial fixed inductor featuring 680µH inductance with a 5% tolerance. This ferrite core component offers a Q factor of 80 at 796kHz and a maximum DC current rating of 200mA. It has a DC resistance of 4 Ohms and operates within a temperature range of -55°C to 105°C. The unshielded, lead-free design is supplied in a bag.
Bourns RL187-681J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 4R |
| Diameter | 8mm |
| Inductance | 680uH |
| Lead Diameter | 0.62mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bag |
| Q Factor | 80 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | RL187 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-681J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
