
Through-hole fixed inductor with 100µH inductance and 5% tolerance. Features a 200mA DC current rating, 2Ω DC resistance, and a Q factor of 60 at 796kHz. Operates from -55°C to 105°C and has a self-resonant frequency of 6.1MHz. Radial package with 5mm lead pitch and 5mm lead length.
Sign in to ask questions about the Bourns RL262-101J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RL262-101J-RC technical specifications.
| Package/Case | Radial |
| DC Current | 200mA |
| DC Resistance (DCR) | 2R |
| Diameter | 8mm |
| Height | 6.2mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 6.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.1MHz |
| Series | RL262 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL262-101J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
